Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 1kV voltage rating. Features X7R dielectric, 5% tolerance, and a 1206 surface mount package. Operates from -55°C to 125°C with low ESR and lead-free, RoHS-compliant construction. Supplied in tape and reel packaging.
Kemet C1206C472JDRACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C472JDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.