
This 4.7nF multilayer ceramic capacitor is rated for 50V and has a tolerance of 10%. It features a ceramic dielectric material and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200. It is packaged in a 1206 case and is available on tape and reel.
Kemet C1206C472K5RACAUTO technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C472K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
