
Multilayer ceramic capacitor with 4.7nF capacitance and 1kV voltage rating. Features X7R dielectric with 15% temperature coefficient and 10% tolerance. Surface mountable in a 1206 case code, measuring 3.2mm x 1.6mm x 1.2mm. Operates from -55°C to 125°C with a 2.5% dissipation factor. RoHS compliant and lead-free.
Kemet C1206C472KDRACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C472KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
