Kemet's C1206C473F1GACTU is a 47nF ceramic capacitor with a C0G dielectric, rated for 100V and 1% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case, with a height of 1.6mm, length of 3.2mm, and width of 1.6mm. It is RoHS compliant and available in quantities of 2000 per reel.
Kemet C1206C473F1GACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C473F1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.