
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 100V DC rating. Features X8R dielectric for high-temperature operation up to 150°C, with a 5% tolerance. This surface mount component is housed in a 1206 (3216 metric) case, offering extreme low ESR and a dissipation factor of 2.5%. Designed for PCB mounting, it is lead-free and RoHS compliant.
Kemet C1206C473J1HACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8R HT150C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C473J1HACTU to view detailed technical specifications.
No datasheet is available for this part.