
Surface mount general purpose ceramic capacitor with 470nF capacitance and 100V DC rating. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 mm) case size. Operates across a wide temperature range of -55°C to +125°C. RoHS compliant with Sn/NiBar termination.
Kemet C1206C474K1RACTU technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C474K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
