
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 25V DC rating. Features X8L dielectric for stable performance up to 150°C, with a 10% tolerance. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.6mm. Designed for high-temperature applications, it offers a dissipation factor of 2.5% and is supplied on tape and reel.
Kemet C1206C474K3NACTU technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8L HT150C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C474K3NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.