General purpose ceramic chip capacitor with 0.47µF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 mm) surface mount case. Operates across a wide temperature range of -55°C to +125°C. Compliant with RoHS and AEC-Q200 standards.
Kemet C1206C474K5RACAUTO technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C474K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.