Kemet C1206C475K3PACTM technical specifications.
| Capacitance | 4.7E-06F |
| Package/Case | 1206 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C475K3PACTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.