General purpose ceramic chip capacitor, 47µF capacitance, 6.3V DC rated voltage, ±20% tolerance, and X5R dielectric. Features a 1206 (3216 mm) package size with 2 terminals, operating temperature range of -55ºC to +85ºC, and a height of 0.78. Dimensions include a width of 1.6 mm and a length of 3.2 mm. Supplied on a 7" reel.
Kemet C1206C476M8PAC7800 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | C1206C |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | C(SIZE)C(X5R) |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C476M8PAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.