The Kemet C1206C621F1GACTU is a multilayer ceramic capacitor with a capacitance of 620 picofarads, a voltage rating of 100 volts, and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is available in a 1206 package type. This component is RoHS compliant and suitable for surface mount applications.
Kemet C1206C621F1GACTU technical specifications.
| Capacitance | 620pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C621F1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.