Kemet C1206C682K5RAC technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C682K5RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.