Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 500V voltage rating. Features X7R dielectric with 10% tolerance, housed in a 1206 (3216 metric) SMD package. Operates from -55°C to 125°C with a DC rated voltage of 1kV. RoHS compliant and supplied in tape and reel packaging.
Kemet C1206C682KCRACTU technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R HV |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C682KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.