This is a ceramic chip capacitor with a capacitance of 0.68uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and is constructed with a standard technology. The capacitor is mounted on the surface and has a package case style of 1206. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C1206C684K9RACTU technical specifications.
| Capacitance | 0.68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C684K9RACTU to view detailed technical specifications.
No datasheet is available for this part.