Multilayer Ceramic Capacitor (MLCC) with 0.68µF capacitance and 25V DC rating. Features Y5V dielectric, 20% tolerance, and a 1206 (3216 metric) SMD package. Operating temperature range from -30°C to 85°C, with a dissipation factor of 7%. Supplied in tape and reel packaging.
Kemet C1206C684M3VACTU technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.047inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C684M3VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.