Multilayer Ceramic Capacitor (MLCC) with 0.68µF capacitance and 16V DC rating. Features Y5V dielectric, offering a wide tolerance of -20% to 80%. This 1206 (3216 metric) surface mount component operates from -30°C to 85°C and has a dissipation factor of 7%. Packaged on tape and reel for automated assembly.
Kemet C1206C684Z4VACTU technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C684Z4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.