This 75pF ceramic chip capacitor has a rated voltage of 100VDC and a tolerance of 1%. It is constructed with X8R dielectric material and has a case style of ceramic chip. The capacitor is designed for surface mount applications and has a height of 0.78mm. It operates over a temperature range of -55 to 150 degrees Celsius.
Kemet C1206C750F1HACAUTO technical specifications.
| Capacitance | 75pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | X8R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C750F1HACAUTO to view detailed technical specifications.
No datasheet is available for this part.