Multilayer Ceramic Capacitor (MLCC) with 82nF capacitance and 5% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated at 50V DC, this surface mount component is housed in a 1206 imperial (3216 metric) case code. Supplied on tape and reel, it offers a 2.5% dissipation factor and is RoHS compliant.
Kemet C1206C823J5RACTU technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C823J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.