Multilayer Ceramic Capacitor (MLCC) with 82nF capacitance and 100V DC rated voltage. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range, with a 10% tolerance. This 1206 (3216 metric) surface mount component has a 2.5% dissipation factor and is RoHS compliant. Packaged in tape and reel for automated assembly.
Kemet C1206C823K1RACTU technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C823K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.