Multilayer Ceramic Capacitor (MLCC) with 9.1pF capacitance and 50V DC rating. Features C0G dielectric for exceptional stability and an extreme low ESR. Surface mountable in a 1206 (3216 metric) case code, this component operates from -55°C to 125°C and is supplied on tape and reel. Lead-free and RoHS compliant, it offers a dissipation factor of 0.1%.
Kemet C1206C919C5GACTU technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C919C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.