Kemet C1206F105M3RACTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R FO |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206F105M3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.