Multilayer Ceramic Capacitor (MLCC) with 330nF capacitance and 100V DC/AC voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) SMD case code. Operating temperature range from -55°C to 125°C, with soft termination for enhanced reliability. Packaged in cut tape for surface mount applications.
Kemet C1206F334K1RACTU technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FO-CAP |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206F334K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.