The C1206F823K3RACTU is a surface mount capacitor from Kemet with a capacitance of 82nF and a voltage rating of 25V. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. This capacitor is available in a 1206 package quantity of 4000, packaged in tape and reel. It features a tolerance of 10% and is suitable for use in a variety of applications.
Kemet C1206F823K3RACTU technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206F823K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.