
The C1206H392J5GACTU ceramic capacitor from Kemet features a capacitance of 3.9nF, a DC rated voltage of 50V, and a tolerance of 5%. It is available in a 1206 package type, suitable for surface mount technology (SMT). The capacitor operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Kemet C1206H392J5GACTU technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206H |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206H392J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
