This 0.001uF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It has a capacitance tolerance of ±5% and is constructed with a flat, ceramic chip case style. The capacitor is rated for a maximum DC voltage of 4VDC and has a negative capacitance tolerance of -5%. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet C1206K102J7ENL technical specifications.
| Capacitance | 0.001uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| Failure Rate | N |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206K102J7ENL to view detailed technical specifications.
No datasheet is available for this part.