This 33pF ceramic capacitor features a C0G dielectric and a 1206 package type. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a depth of 1.6mm and a length of 3.2mm. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Kemet C1206N330F1GPC technical specifications.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N330F1GPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.