This 33pF ceramic capacitor features a 1206 package and surface mount construction. It has a C0G dielectric and a tolerance of 5%. The capacitor operates reliably between -55°C and 125°C.
Kemet C1206N330J1GMH technical specifications.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N330J1GMH to view detailed technical specifications.
No datasheet is available for this part.