The C1206N330K1GSH is a 33pF ceramic capacitor with a 1206 package and flat construction. It features a C0G dielectric and is suitable for operation between -55°C and 125°C. This component is a surface mount device and is available in bulk packaging.
Kemet C1206N330K1GSH technical specifications.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N330K1GSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.