Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEMET

C1206N439B1GMC

Datasheet
Kemet

C1206N439B1GMC

Cap Ceramic 4.3pF 100V BP 0.1pF Pad SMD 1206 (1%FR) 125°C Bulk

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

Package1206
Capacitance4.3pF
MountingSurface Mount
Quick Jump:

Technical Specifications

Kemet C1206N439B1GMC technical specifications.

General

Capacitance
4.3pF
Package/Case
1206
Construction
Flat
Depth
1.6mm
Dielectric
C0G
Length
3.2mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No

Compliance

RoHS
Not CompliantNo

Datasheet

Kemet C1206N439B1GMC Datasheet

Download the complete datasheet for Kemet C1206N439B1GMC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com