The C1206N470F1GML is a 47pF multilayer ceramic capacitor from Kemet, featuring a C0G dielectric and 1% tolerance. It is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Kemet C1206N470F1GML technical specifications.
| Capacitance | 47pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N470F1GML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.