The C1206N470J1GMLTM is a 47pF ceramic capacitor with a C0G dielectric, packaged in a 1206 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a tolerance of 5%. It is available in tape and reel packaging and is not radiation hardened.
Kemet C1206N470J1GMLTM technical specifications.
| Capacitance | 47pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1206N470J1GMLTM to view detailed technical specifications.
No datasheet is available for this part.