The C1206V223KDRAC7800 is an ArcShield High Voltage multilayer ceramic chip capacitor (MLCC) manufactured by KEMET. It features a capacitance of 0.022 uF (22 nF) and a rated DC voltage of 1000V (1 kV). The component is built using KEMET's patented ArcShield technology, which prevents surface arcing in high-voltage applications by utilizing a unique internal shield electrode structure. It employs an X7R dielectric which is temperature stable, providing a ±15% capacitance change over the operating temperature range of -55°C to +125°C. This capacitor is designed for surface mount applications in a 1206 (3216 Metric) case size and is suitable for high-voltage commercial and industrial circuits.
Kemet C1206V223KDRAC7800 technical specifications.
| Capacitance | 0.022uF |
| Capacitance (nF) | 22nF |
| Voltage Rating DC | 1000V |
| Dielectric | X7R |
| Tolerance | 10% |
| Case Size (Inch) | 1206in |
| Case Size (Metric) | 3216mm |
| Operating Temperature Range | -55 to +125°C |
| Termination | 100% Matte Tin (Sn) |
| Dissipation Factor | 2.5% |
| Insulation Resistance | 4.55GOhms |
| Thickness (Max) | 1.90mm |
| RoHS | Compliant |
| REACH | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Kemet C1206V223KDRAC7800 to view detailed technical specifications.
No datasheet is available for this part.