The Kemet C1206X102K1RALTU is a 1nF multilayer ceramic capacitor with a 100V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case code, suitable for surface mount devices, and is available on tape and reel. It is not RoHS compliant.
Kemet C1206X102K1RALTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X102K1RALTU to view detailed technical specifications.
No datasheet is available for this part.
