This 1206 multilayer ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C. The capacitor measures 1.6mm in width, 3.3mm in length, and 0.78mm in height.
Kemet C1206X102K5RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206X102K5RAC to view detailed technical specifications.
No datasheet is available for this part.