
The Kemet C1206X102K5RALTU is a 1nF multilayer ceramic capacitor with a voltage rating of 50V. It has a X7R dielectric and is available in a 1206 SMD/SMT package. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant. It is supplied in tape and reel packaging with a quantity of 4000 units per reel.
Kemet C1206X102K5RALTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206X102K5RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
