The C1206X102KCRAC is a 1206 ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125C. The capacitor is a multilayer ceramic type with a 1206 package size.
Kemet C1206X102KCRAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206X102KCRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.