Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 case code. Designed for surface mount applications with flexible termination for enhanced reliability. Operates across a wide temperature range from -55°C to 125°C and meets AEC-Q200 automotive and medical standards. Packaged in tape and reel for automated assembly.
Kemet C1206X104K2RACAUTO technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206X104K2RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.