This 130pF ceramic chip capacitor from Kemet features a 10VDC working voltage and 2% capacitance tolerance. It has a X8R dielectric and is constructed with a flat, pad-terminated construction. The capacitor is rated for operation between -55°C and 150°C and is available in a 1206 surface mount package.
Kemet C1206X131G8HACAUTO technical specifications.
| Capacitance | 130pF |
| Voltage | 10VDC |
| Tolerance | 2% |
| Dielectric | X8R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206X131G8HACAUTO to view detailed technical specifications.
No datasheet is available for this part.