This 220pF ceramic chip capacitor has a voltage rating of 100VDC and a tolerance of 2%. It features X8R dielectric and a flexible termination style. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Kemet C1206X221G1HACAUTO technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | X8R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206X221G1HACAUTO to view detailed technical specifications.
No datasheet is available for this part.