This ceramic capacitor features a capacitance of 3.3nF, a DC rated voltage of 200V, and a tolerance of 10%. It has a package size of 1206 and is made from X7R dielectric material. The capacitor is rated for operation between -55°C and 125°C and is available in a tape and reel packaging format. It is compliant with RoHS regulations and is suitable for surface mount applications.
Kemet C1206X332K2RACTU technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C1206X |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206X332K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.