Kemet C1206X334K4RACTU technical specifications.
| Capacitance | 330nF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206X334K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.