This 1206 ceramic chip capacitor has a capacitance of 0.0012uF with a tolerance of 5% and a dielectric of X7R. It is rated for 250VDC and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and has a height of 0.78mm.
Kemet C1206Y122JARAC technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Floating Electrode with Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206Y122JARAC to view detailed technical specifications.
No datasheet is available for this part.