This 1.1pF ceramic chip capacitor is rated for 100VDC and has a tolerance of 0.25pF. It features a standard technology and a 1206 package case, suitable for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C1206Z119C1GAH technical specifications.
| Capacitance | 1.1pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206Z119C1GAH to view detailed technical specifications.
No datasheet is available for this part.