Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 200V DC rating. Features C0G dielectric for stable performance across temperature, a 1% tolerance, and an operating temperature range of -55°C to 125°C. This 1210 (3225 metric) surface mount component offers extreme low ESR and is supplied in tape and reel packaging.
Kemet C1210C102F2GACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C102F2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.