Kemet C1210C102KDRAL technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C102KDRAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.