Multilayer ceramic capacitor with 0.01µF capacitance and 50V DC rated voltage. Features a tight tolerance of ±1% and a C0G dielectric with a temperature coefficient of 30ppm/°C. Operates across a wide temperature range from -55°C to 125°C. This surface mount component has a 1210 package size with dimensions of 3.2mm length, 2.5mm width, and 1.1mm height, and two terminals.
Kemet C1210C103F5GAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1210C103F5GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.