Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and 1% tolerance. This 1210 (3225 metric) surface mount component offers extreme low ESR, a dissipation factor of 0.1%, and operates from -55°C to 125°C. Packaged in tape and reel, this lead-free capacitor has a flat construction with dimensions of 3.2mm length, 2.5mm width, and 1.1mm height.
Kemet C1210C103F5GALTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C1210C |
| Termination | SMD/SMT |
| Thickness | 0.047inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C103F5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.