
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 1kV voltage rating. Features X7R dielectric, 5% tolerance, and a 1210 (3225 metric) SMD package. Operates from -55°C to 125°C with a DC rated voltage of 1.5kV. Constructed with tin contacts and packaged on tape and reel.
Kemet C1210C103JDRACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C103JDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.