Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 1kV voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. This 1210 (3225 metric) case code component offers 5% tolerance and is designed for surface mount applications. Packaged in tape and reel for automated assembly.
Kemet C1210C103JDRALTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1210C103JDRALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.