Kemet C1210C103KCRAC technical specifications.
| Capacitance | 10nF |
| Package/Case | 1210 |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1210C103KCRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.